


LM4040C25QDBZR | |
|---|---|
DigiKey Part Number | 296-17939-2-ND - Tape & Reel (TR) 296-17939-1-ND - Cut Tape (CT) 296-17939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25QDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 250 | 11,25156 Kč | 2 812,89 Kč |
| 500 | 10,78290 Kč | 5 391,45 Kč |
| 1 000 | 10,47338 Kč | 10 473,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,91974 Kč | 29 759,22 Kč |
| 6 000 | 9,68631 Kč | 58 117,86 Kč |
| 9 000 | 9,56947 Kč | 86 125,23 Kč |
| 15 000 | 9,43994 Kč | 141 599,10 Kč |
| 21 000 | 9,36430 Kč | 196 650,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










