
MMST2907A-7-F | |
|---|---|
DigiKey Part Number | MMST2907A-FDITR-ND - Tape & Reel (TR) MMST2907A-FDICT-ND - Cut Tape (CT) MMST2907A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907A-7-F |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST2907A-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00062 Kč | 3 001,86 Kč |
| 6 000 | 0,89616 Kč | 5 376,96 Kč |
| 9 000 | 0,84284 Kč | 7 585,56 Kč |
| 15 000 | 0,78288 Kč | 11 743,20 Kč |
| 21 000 | 0,74735 Kč | 15 694,35 Kč |
| 30 000 | 0,71278 Kč | 21 383,40 Kč |
| 75 000 | 0,63690 Kč | 47 767,50 Kč |
| 150 000 | 0,59001 Kč | 88 501,50 Kč |
| 300 000 | 0,55120 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




