


PMST2907A,115 | |
|---|---|
DigiKey Part Number | 1727-5224-2-ND - Tape & Reel (TR) 1727-5224-1-ND - Cut Tape (CT) 1727-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2907A,115 |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST2907A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89536 Kč | 447,68 Kč |
| 1 000 | 0,78449 Kč | 784,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64261 Kč | 1 927,83 Kč |
| 6 000 | 0,57087 Kč | 3 425,22 Kč |
| 9 000 | 0,53421 Kč | 4 807,89 Kč |
| 15 000 | 0,49299 Kč | 7 394,85 Kč |
| 21 000 | 0,46855 Kč | 9 839,55 Kč |
| 30 000 | 0,44477 Kč | 13 343,10 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








