
MFS5600AMMA7ES | |
|---|---|
DigiKey Part Number | 568-MFS5600AMMA7ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS5600AMMA7ES |
Description | IC BUCK QM 5.0V / 3.3V 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Safety HV Buck Converter + Controller Combo, QM, 36V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 140µA | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 87,52000 Kč | 875,20 Kč |
| 25 | 80,73320 Kč | 2 018,33 Kč |
| 100 | 73,25570 Kč | 7 325,57 Kč |
| 490 | 67,60155 Kč | 33 124,76 Kč |
| 980 | 65,82402 Kč | 64 507,54 Kč |
| 1 470 | 64,93353 Kč | 95 452,29 Kč |
| 2 940 | 63,62808 Kč | 187 066,56 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |




