
MVR5510AMDALES | |
|---|---|
DigiKey Part Number | 568-MVR5510AMDALES-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMDALES |
Description | SAFETY POWER MANAGEMENT IC, QFN5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32G, ASIL D, 60V, 3 Buck + 1 Boost + 4 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 221,97000 Kč | 2 219,70 Kč |
| 25 | 206,92280 Kč | 5 173,07 Kč |
| 100 | 190,38260 Kč | 19 038,26 Kč |
| 260 | 182,20369 Kč | 47 372,96 Kč |
| 520 | 177,50417 Kč | 92 302,17 Kč |
| 1 040 | 173,63509 Kč | 180 580,49 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |





