Direct
Similar
Similar

BUK9K18-40E,115 | |
|---|---|
DigiKey Part Number | 1727-7269-2-ND - Tape & Reel (TR) 1727-7269-1-ND - Cut Tape (CT) 1727-7269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K18-40E,115 |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K18-40E,115 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 14.5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1061pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 38W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 30A | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFD5C478NLWFT1G | onsemi | 0 | 488-NVMFD5C478NLWFT1GCT-ND | 53,12000 Kč | Direct |
| IPG20N04S4L18AATMA1 | Infineon Technologies | 9 721 | 448-IPG20N04S4L18AATMA1CT-ND | 34,44000 Kč | Similar |
| PJQ5948-AU_R2_002A1 | Panjit International Inc. | 2 704 | 3757-PJQ5948-AU_R2_002A1CT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 500 | 9,40920 Kč | 4 704,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,11251 Kč | 12 168,77 Kč |
| 3 000 | 7,45933 Kč | 22 377,99 Kč |
| 4 500 | 7,12663 Kč | 32 069,83 Kč |
| 7 500 | 6,75276 Kč | 50 645,70 Kč |
| 10 500 | 6,53138 Kč | 68 579,49 Kč |
| 15 000 | 6,31627 Kč | 94 744,05 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |







