
BUK9K12-60EX | |
|---|---|
DigiKey Part Number | 1727-1897-2-ND - Tape & Reel (TR) 1727-1897-1-ND - Cut Tape (CT) 1727-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K12-60EX |
Description | MOSFET 2N-CH 60V 35A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 35A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 24.5nC @ 5V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 3470pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 68W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q100 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 35A | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 100 | 24,36610 Kč | 2 436,61 Kč |
| 500 | 19,53528 Kč | 9 767,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,19120 Kč | 25 786,80 Kč |
| 3 000 | 16,01146 Kč | 48 034,38 Kč |
| 4 500 | 15,41066 Kč | 69 347,97 Kč |
| 7 500 | 14,73581 Kč | 110 518,58 Kč |
| 10 500 | 14,71698 Kč | 154 528,29 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


