
PJQ5948-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5948-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5948-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5948-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5948-AU_R2_002A1 |
Description | MOSFET 2N-CH 40V 10.6A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.6A (Ta), 37A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Manufacturer Panjit International Inc. | Input Capacitance (Ciss) (Max) @ Vds 778pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.5W (Ta), 30W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 10.6A (Ta), 37A (Tc) | Supplier Device Package DFN5060B-8 |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.3V @ 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,51468 Kč | 4 257,34 Kč |
| 1 000 | 7,73314 Kč | 7 733,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,14324 Kč | 21 429,72 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


