Similar



NVMFD5C478NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C478NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C478NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFD5C478NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C478NLWFT1G |
Description | MOSFET 2N-CH 40V 10.5A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.5A (Ta), 29A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.1nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 420pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta), 23W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C 10.5A (Ta), 29A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 7.5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 20µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2 928 | 559-NP75N04YLG-E1-AYCT-ND | 65,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 23,29520 Kč | 2 329,52 Kč |
| 500 | 18,64244 Kč | 9 321,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,31202 Kč | 22 968,03 Kč |
| 3 000 | 14,24994 Kč | 42 749,82 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



