
GBU408 | |
|---|---|
DigiKey Part Number | GBU408-ND |
Manufacturer | |
Manufacturer Product Number | GBU408 |
Description | BRIDGE RECT 1PHASE 800V 4A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,58000 Kč | 39,58 Kč |
| 20 | 21,43400 Kč | 428,68 Kč |
| 100 | 17,07020 Kč | 1 707,02 Kč |
| 500 | 13,54534 Kč | 6 772,67 Kč |
| 1 000 | 12,41176 Kč | 12 411,76 Kč |
| 2 000 | 12,24346 Kč | 24 486,92 Kč |
| Unit Price without VAT: | 39,58000 Kč |
|---|---|
| Unit Price with VAT: | 47,89180 Kč |







