
GBU4K | |
|---|---|
DigiKey Part Number | 4878-GBU4K-ND |
Manufacturer | |
Manufacturer Product Number | GBU4K |
Description | BRIDGE RECT 1PHASE 800V 2.8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,04270 Kč | 704,27 Kč |
| 500 | 5,38724 Kč | 2 693,62 Kč |
| 1 000 | 4,85390 Kč | 4 853,90 Kč |
| 2 000 | 4,40465 Kč | 8 809,30 Kč |
| 5 000 | 3,91818 Kč | 19 590,90 Kč |
| 10 000 | 3,61749 Kč | 36 174,90 Kč |
| 50 000 | 3,26781 Kč | 163 390,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


