


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 20 | 26,23700 Kč | 524,74 Kč |
| 100 | 20,16440 Kč | 2 016,44 Kč |
| 500 | 16,08488 Kč | 8 042,44 Kč |
| 1 000 | 14,77314 Kč | 14 773,14 Kč |
| 2 000 | 13,67033 Kč | 27 340,66 Kč |
| 5 000 | 12,63290 Kč | 63 164,50 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


