GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBU

GBU4J-BP

DigiKey Part Number
GBU4J-BPMS-ND
Manufacturer
Manufacturer Product Number
GBU4J-BP
Description
BRIDGE RECT 1PHASE 600V 4A GBU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU4J-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 023
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,70000 Kč22,70 Kč
2012,38350 Kč247,67 Kč
1009,26520 Kč926,52 Kč
5007,16594 Kč3 582,97 Kč
1 0006,48917 Kč6 489,17 Kč
2 0006,26942 Kč12 538,84 Kč
5 0004,92246 Kč24 612,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,70000 Kč
Unit Price with VAT:27,46700 Kč