GBU4G-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4K-E3/51

DigiKey Part Number
GBU4K-E3/51GI-ND
Manufacturer
Manufacturer Product Number
GBU4K-E3/51
Description
BRIDGE RECT 1PHASE 800V 3A GBU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU4K-E3/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,69000 Kč48,69 Kč
1031,18800 Kč311,88 Kč
25019,63836 Kč4 909,59 Kč
50016,52204 Kč8 261,02 Kč
1 00016,14691 Kč16 146,91 Kč
2 00013,52390 Kč27 047,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,69000 Kč
Unit Price with VAT:58,91490 Kč