


GBU4D-BP | |
|---|---|
DigiKey Part Number | GBU4D-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU4D-BP |
Description | BRIDGE RECT 1PHASE 200V 4A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 20 | 14,39800 Kč | 287,96 Kč |
| 100 | 10,86910 Kč | 1 086,91 Kč |
| 500 | 8,45848 Kč | 4 229,24 Kč |
| 1 000 | 7,68241 Kč | 7 682,41 Kč |
| 2 000 | 7,02941 Kč | 14 058,82 Kč |
| 5 000 | 6,32261 Kč | 31 613,05 Kč |
| 10 000 | 5,88596 Kč | 58 859,60 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |

