4-SIP, GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SIP, GBU
GBU Pkg

GBU4D

DigiKey Part Number
GBU4DFS-ND
Manufacturer
Manufacturer Product Number
GBU4D
Description
BRIDGE RECT 1PHASE 200V 4A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,28000 Kč47,28 Kč
2026,76650 Kč535,33 Kč
10020,59460 Kč2 059,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,28000 Kč
Unit Price with VAT:57,20880 Kč