Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMPH6250S-7 | |
|---|---|
DigiKey Part Number | 31-DMPH6250S-7TR-ND - Tape & Reel (TR) 31-DMPH6250S-7CT-ND - Cut Tape (CT) 31-DMPH6250S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250S-7 |
Description | MOSFET P-CH 60V 2.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 512 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 920mW |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 155mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH6250S-13 | Diodes Incorporated | 5 230 | 31-DMPH6250S-13CT-ND | 12,51000 Kč | Parametric Equivalent |
| DMPH6250SQ-13 | Diodes Incorporated | 0 | 31-DMPH6250SQ-13CT-ND | 17,10000 Kč | Parametric Equivalent |
| DMPH6250SQ-7 | Diodes Incorporated | 0 | 31-DMPH6250SQ-7CT-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 500 | 3,70310 Kč | 1 851,55 Kč |
| 1 000 | 3,31185 Kč | 3 311,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81396 Kč | 8 441,88 Kč |
| 6 000 | 2,56307 Kč | 15 378,42 Kč |
| 9 000 | 2,43518 Kč | 21 916,62 Kč |
| 15 000 | 2,29144 Kč | 34 371,60 Kč |
| 21 000 | 2,20630 Kč | 46 332,30 Kč |
| 30 000 | 2,12355 Kč | 63 706,50 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |









