DMN10H220LE-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 65 381
Unit Price: 28,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 25,86000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 146
Unit Price: 25,03000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 100 V 2.3A (Ta) 1.8W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220LE-13

DigiKey Part Number
DMN10H220LE-13DITR-ND - Tape & Reel (TR)
DMN10H220LE-13DICT-ND - Cut Tape (CT)
DMN10H220LE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H220LE-13
Description
MOSFET N-CH 100V 2.3A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.3A (Ta) 1.8W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMN10H220LE-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
401 pF @ 25 V
FET Type
Power Dissipation (Max)
1.8W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSP372NH6327XTSA1Infineon Technologies65 381BSP372NH6327XTSA1CT-ND28,78000 KčSimilar
BSP373NH6327XTSA1Infineon Technologies0BSP373NH6327XTSA1CT-ND25,86000 KčSimilar
FQT7N10LTFonsemi0FQT7N10LTFCT-ND0,00000 KčSimilar
IRFL4310TRPBFInfineon Technologies7 146IRFL4310TRPBFCT-ND25,03000 KčSimilar
PJW5N10-AU_R2_000A1Panjit International Inc.03757-PJW5N10-AU_R2_000A1TR-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1013,74400 Kč137,44 Kč
1008,95740 Kč895,74 Kč
5006,90026 Kč3 450,13 Kč
1 0006,23705 Kč6 237,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,51870 Kč13 796,75 Kč
5 0005,07452 Kč25 372,60 Kč
7 5004,84818 Kč36 361,35 Kč
12 5004,59392 Kč57 424,00 Kč
17 5004,44337 Kč77 758,97 Kč
25 0004,29707 Kč107 426,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč