


BSP372NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP372NH6327XTSA1TR-ND - Tape & Reel (TR) BSP372NH6327XTSA1CT-ND - Cut Tape (CT) BSP372NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP372NH6327XTSA1 |
Description | MOSFET N-CH 100V 1.8A SOT223-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP372NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 329 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 230mOhm @ 1.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 218µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 100 | 11,88070 Kč | 1 188,07 Kč |
| 500 | 9,19376 Kč | 4 596,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,32844 Kč | 8 328,44 Kč |
| 2 000 | 7,60002 Kč | 15 200,04 Kč |
| 3 000 | 7,22877 Kč | 21 686,31 Kč |
| 5 000 | 6,81163 Kč | 34 058,15 Kč |
| 7 000 | 6,56454 Kč | 45 951,78 Kč |
| 10 000 | 6,32441 Kč | 63 244,10 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |








