Similar
Similar



BSP373NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP373NH6327XTSA1TR-ND - Tape & Reel (TR) BSP373NH6327XTSA1CT-ND - Cut Tape (CT) BSP373NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP373NH6327XTSA1 |
Description | MOSFET N-CH 100V 1.8A SOT223-4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP373NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 265 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 1.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 218µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H220LE-13 | Diodes Incorporated | 0 | DMN10H220LE-13DICT-ND | 0,91000 Kč | Similar |
| PJW3N10A_R2_00001 | Panjit International Inc. | 4 304 | 3757-PJW3N10A_R2_00001CT-ND | 0,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,18400 Kč | 161,84 Kč |
| 100 | 10,55710 Kč | 1 055,71 Kč |
| 500 | 8,13448 Kč | 4 067,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,35365 Kč | 7 353,65 Kč |
| 2 000 | 6,69660 Kč | 13 393,20 Kč |
| 3 000 | 6,36176 Kč | 19 085,28 Kč |
| 5 000 | 5,98532 Kč | 29 926,60 Kč |
| 7 000 | 5,76237 Kč | 40 336,59 Kč |
| 10 000 | 5,54569 Kč | 55 456,90 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |












