N-Channel 80 V 13A (Ta), 45.3A (Tc) 4.1W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR5812DP-T1-RE3

DigiKey Part Number
742-SIR5812DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR5812DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR5812DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR5812DP-T1-RE3
Description
MOSFET N-CH 80V 30A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 13A (Ta), 45.3A (Tc) 4.1W (Ta), 50W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
13.5mOhm @ 10A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
775 pF @ 40 V
FET Type
Power Dissipation (Max)
4.1W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,43700 Kč194,37 Kč
10012,88240 Kč1 288,24 Kč
50010,06486 Kč5 032,43 Kč
1 0009,15828 Kč9 158,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,00670 Kč24 020,10 Kč
6 0007,42703 Kč44 562,18 Kč
9 0007,13177 Kč64 185,93 Kč
15 0006,80014 Kč102 002,10 Kč
21 0006,60380 Kč138 679,80 Kč
30 0006,56948 Kč197 084,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč