
PJW5N10-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJW5N10-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJW5N10-AU_R2_000A1 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.1A (Ta), 5A (Tc) 3.1W (Ta), 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 707 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,95695 Kč | 9 892,38 Kč |
| 5 000 | 3,62115 Kč | 18 105,75 Kč |
| 7 500 | 3,45000 Kč | 25 875,00 Kč |
| 12 500 | 3,25766 Kč | 40 720,75 Kč |
| 17 500 | 3,14381 Kč | 55 016,68 Kč |
| 25 000 | 3,03310 Kč | 75 827,50 Kč |
| 62 500 | 2,97384 Kč | 185 865,00 Kč |
| Unit Price without VAT: | 3,95695 Kč |
|---|---|
| Unit Price with VAT: | 4,78791 Kč |

