


IRFL4310TRPBF | |
|---|---|
DigiKey Part Number | IRFL4310TRPBFTR-ND - Tape & Reel (TR) IRFL4310TRPBFCT-ND - Cut Tape (CT) IRFL4310TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL4310TRPBF |
Description | MOSFET N-CH 100V 1.6A SOT223 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL4310TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 500 | 7,88138 Kč | 3 940,69 Kč |
| 1 000 | 7,12021 Kč | 7 120,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29562 Kč | 15 739,05 Kč |
| 5 000 | 5,78583 Kč | 28 929,15 Kč |
| 7 500 | 5,52609 Kč | 41 445,68 Kč |
| 12 500 | 5,23425 Kč | 65 428,13 Kč |
| 17 500 | 5,06145 Kč | 88 575,38 Kč |
| 25 000 | 4,89351 Kč | 122 337,75 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |















