
ZXMP10A17GTA | |
|---|---|
DigiKey Part Number | 31-ZXMP10A17GTATR-ND - Tape & Reel (TR) 31-ZXMP10A17GTACT-ND - Cut Tape (CT) 31-ZXMP10A17GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A17GTA |
Description | MOSFET P-CH 100V 1.7A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.7A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 424 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 1.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 20,62600 Kč | 206,26 Kč |
| 100 | 13,71040 Kč | 1 371,04 Kč |
| 500 | 10,73974 Kč | 5 369,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,78352 Kč | 9 783,52 Kč |
| 2 000 | 8,97892 Kč | 17 957,84 Kč |
| 3 000 | 8,56904 Kč | 25 707,12 Kč |
| 5 000 | 8,10841 Kč | 40 542,05 Kč |
| 7 000 | 7,83568 Kč | 54 849,76 Kč |
| 10 000 | 7,57061 Kč | 75 706,10 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |











