


VSS8D3M10-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D3M10-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M10-M3/HCT-ND - Cut Tape (CT) 112-VSS8D3M10-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M10-M3/H |
Description | DIODE SCHOTTK 100V 2.1A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75560 Kč | 575,56 Kč |
| 500 | 4,35792 Kč | 2 178,96 Kč |
| 1 000 | 3,90710 Kč | 3 907,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,26501 Kč | 11 427,53 Kč |
| 7 000 | 2,98688 Kč | 20 908,16 Kč |
| 10 500 | 2,84517 Kč | 29 874,28 Kč |
| 17 500 | 2,68590 Kč | 47 003,25 Kč |
| 24 500 | 2,59158 Kč | 63 493,71 Kč |
| 35 000 | 2,49992 Kč | 87 497,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





