Direct
Similar
Similar
Similar
Similar
Similar

DMG4407SSS-13 | |
|---|---|
DigiKey Part Number | DMG4407SSS-13DITR-ND - Tape & Reel (TR) DMG4407SSS-13DICT-ND - Cut Tape (CT) DMG4407SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4407SSS-13 |
Description | MOSFET P-CH 30V 9.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.9A (Ta) 1.45W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMG4407SSS-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2246 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.45W (Ta) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 12A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3018SSS-13 | Diodes Incorporated | 487 | 31-DMP3018SSS-13CT-ND | 23,15000 Kč | Direct |
| AO4407A | Alpha & Omega Semiconductor Inc. | 74 593 | 785-1022-1-ND | 25,86000 Kč | Similar |
| BSO130P03SHXUMA1 | Infineon Technologies | 0 | BSO130P03SHXUMA1CT-ND | 0,00000 Kč | Similar |
| FDS6679AZ | onsemi | 17 687 | FDS6679AZCT-ND | 33,37000 Kč | Similar |
| IRF7424PBF | Infineon Technologies | 0 | IRF7424PBF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 100 | 8,38180 Kč | 838,18 Kč |
| 500 | 6,43934 Kč | 3 219,67 Kč |
| 1 000 | 5,81368 Kč | 5 813,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,13554 Kč | 12 838,85 Kč |
| 5 000 | 4,71626 Kč | 23 581,30 Kč |
| 7 500 | 4,50259 Kč | 33 769,42 Kč |
| 12 500 | 4,26256 Kč | 53 282,00 Kč |
| 17 500 | 4,12042 Kč | 72 107,35 Kč |
| 25 000 | 3,98230 Kč | 99 557,50 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |







