
DMP3018SSS-13 | |
|---|---|
DigiKey Part Number | 31-DMP3018SSS-13TR-ND - Tape & Reel (TR) 31-DMP3018SSS-13CT-ND - Cut Tape (CT) 31-DMP3018SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3018SSS-13 |
Description | MOSFET P-CH 30V 10.5/25A 8SO T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.5A (Ta), 25A (Tc) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2714 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 11.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,45300 Kč | 144,53 Kč |
| 100 | 9,44340 Kč | 944,34 Kč |
| 500 | 7,28900 Kč | 3 644,50 Kč |
| 1 000 | 6,59472 Kč | 6 594,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,84279 Kč | 14 606,98 Kč |
| 5 000 | 5,37788 Kč | 26 889,40 Kč |
| 7 500 | 5,14105 Kč | 38 557,88 Kč |
| 12 500 | 4,87491 Kč | 60 936,38 Kč |
| 17 500 | 4,71737 Kč | 82 553,97 Kč |
| 25 000 | 4,56425 Kč | 114 106,25 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |


