Similar
Similar
Similar
Similar
Similar
Similar

IRF7424PBF | |
|---|---|
DigiKey Part Number | IRF7424PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7424PBF |
Description | MOSFET P-CH 30V 11A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7424PBF Models |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4030 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4407SSS-13 | Diodes Incorporated | 0 | DMG4407SSS-13DICT-ND | 0,85000 Kč | Similar |
| DMP2022LSS-13 | Diodes Incorporated | 18 121 | DMP2022LSS-13DICT-ND | 1,03000 Kč | Similar |
| FDS4465 | onsemi | 0 | FDS4465CT-ND | 1,85000 Kč | Similar |
| FDS6673BZ | onsemi | 6 585 | FDS6673BZCT-ND | 1,51000 Kč | Similar |
| FDS6675BZ | onsemi | 8 992 | FDS6675BZCT-ND | 1,22000 Kč | Similar |






