


FDS6673BZ | |
|---|---|
DigiKey Part Number | FDS6673BZTR-ND - Tape & Reel (TR) FDS6673BZCT-ND - Cut Tape (CT) FDS6673BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6673BZ |
Description | MOSFET P-CH 30V 14.5A 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 14.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 23,25400 Kč | 232,54 Kč |
| 100 | 15,54150 Kč | 1 554,15 Kč |
| 500 | 12,23468 Kč | 6 117,34 Kč |
| 1 000 | 11,17104 Kč | 11 171,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,36420 Kč | 23 410,50 Kč |
| 5 000 | 8,69925 Kč | 43 496,25 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |



