
SI4825DDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4825DDY-T1-GE3TR-ND - Tape & Reel (TR) SI4825DDY-T1-GE3CT-ND - Cut Tape (CT) SI4825DDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4825DDY-T1-GE3 |
Description | MOSFET P-CH 30V 14.9A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.9A (Tc) 2.7W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,45900 Kč | 204,59 Kč |
| 100 | 13,59360 Kč | 1 359,36 Kč |
| 500 | 10,64382 Kč | 5 321,91 Kč |
| 1 000 | 9,69468 Kč | 9 694,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,66688 Kč | 21 667,20 Kč |
| 5 000 | 8,03175 Kč | 40 158,75 Kč |
| 7 500 | 7,70825 Kč | 57 811,88 Kč |
| 12 500 | 7,34489 Kč | 91 811,12 Kč |
| 17 500 | 7,12973 Kč | 124 770,28 Kč |
| 25 000 | 7,03873 Kč | 175 968,25 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

