N-Channel 12 V 34A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4838BDY-T1-GE3

DigiKey Part Number
SI4838BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4838BDY-T1-GE3CT-ND - Cut Tape (CT)
SI4838BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4838BDY-T1-GE3
Description
MOSFET N-CH 12V 34A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 34A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4838BDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
5760 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1031,20300 Kč312,03 Kč
10021,17230 Kč2 117,23 Kč
50016,87568 Kč8 437,84 Kč
1 00015,49442 Kč15 494,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,99962 Kč34 999,05 Kč
5 00013,07629 Kč65 381,45 Kč
7 50012,60605 Kč94 545,38 Kč
12 50012,33632 Kč154 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč