



DRQ127-470-R | |
|---|---|
DigiKey Part Number | 513-1311-2-ND - Tape & Reel (TR) 513-1311-1-ND - Cut Tape (CT) 513-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-470-R |
Description | INDUCT ARRAY 2 COIL 47.05UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188.2 µH Inductance - Connected in Series 47.05 µH Inductance - Connected in Parallel 71.9mOhm DC Resistance (DCR) - Parallel 2.95 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47.05 µH | |
Inductance - Connected In Series | 188.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.95 A | |
Current Rating - Series | 1.47 A | |
Current Saturation - Parallel | 5.28 A | |
Current Saturation - Series | 2.64 A | |
DC Resistance (DCR) - Parallel | 71.9mOhm | |
DC Resistance (DCR) - Series | 288mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 19,28577 Kč | 6 750,02 Kč |
| 700 | 18,18547 Kč | 12 729,83 Kč |
| 1 050 | 17,57192 Kč | 18 450,52 Kč |
| 1 750 | 16,82911 Kč | 29 450,94 Kč |
| 2 450 | 16,35753 Kč | 40 075,95 Kč |
| 3 500 | 15,87239 Kč | 55 553,36 Kč |
| 8 750 | 14,75111 Kč | 129 072,21 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










