
SI4838BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4838BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4838BDY-T1-GE3CT-ND - Cut Tape (CT) SI4838BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4838BDY-T1-GE3 |
Description | MOSFET N-CH 12V 34A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 34A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4838BDY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5760 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 15A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 100 | 21,17230 Kč | 2 117,23 Kč |
| 500 | 16,87568 Kč | 8 437,84 Kč |
| 1 000 | 15,49442 Kč | 15 494,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,99962 Kč | 34 999,05 Kč |
| 5 000 | 13,07629 Kč | 65 381,45 Kč |
| 7 500 | 12,60605 Kč | 94 545,38 Kč |
| 12 500 | 12,33632 Kč | 154 204,00 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |








