DDTC123EE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3 000
Unit Price: 7,58000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 3 125
Unit Price: 6,74000 Kč
Datasheet

Similar


onsemi
In Stock: 1 090
Unit Price: 3,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Similar


onsemi
In Stock: 4 968
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 800
Unit Price: 5,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 52 481
Unit Price: 5,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 530
Unit Price: 6,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 62 062
Unit Price: 6,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 905
Unit Price: 6,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 022
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 6 480
Unit Price: 2,32000 Kč
Datasheet
SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123EE-7-F

DigiKey Part Number
31-DDTC123EE-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC123EE-7-F
Description
TRANS PREBIAS NPN 50V SOT523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19620 Kč3 588,60 Kč
6 0001,07450 Kč6 447,00 Kč
9 0001,01239 Kč9 111,51 Kč
15 0000,94256 Kč14 138,40 Kč
21 0000,90120 Kč18 925,20 Kč
30 0000,86097 Kč25 829,10 Kč
75 0000,77264 Kč57 948,00 Kč
150 0000,71805 Kč107 707,50 Kč
300 0000,69202 Kč207 606,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,19620 Kč
Unit Price with VAT:1,44740 Kč