
DTC123EE | |
|---|---|
DigiKey Part Number | 5399-DTC123EETR-ND - Tape & Reel (TR) 5399-DTC123EECT-ND - Cut Tape (CT) 5399-DTC123EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EE |
Description | 20@20MA,5V 150MW 100MA 50V SOT-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 100 | 0,85510 Kč | 85,51 Kč |
| 500 | 0,61566 Kč | 307,83 Kč |
| 1 000 | 0,53724 Kč | 537,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43727 Kč | 1 311,81 Kč |
| 6 000 | 0,38656 Kč | 2 319,36 Kč |
| 9 000 | 0,36066 Kč | 3 245,94 Kč |
| 15 000 | 0,33151 Kč | 4 972,65 Kč |
| 21 000 | 0,31421 Kč | 6 598,41 Kč |
| 30 000 | 0,29738 Kč | 8 921,40 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


