PDTC123EM,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 330
Unit Price: 12,72000 Kč
Datasheet

Similar


onsemi
In Stock: 3 749
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 7 900
Unit Price: 5,42000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123EM,315

DigiKey Part Number
1727-PDTC123EM,315TR-ND - Tape & Reel (TR)
1727-PDTC123EM,315CT-ND - Cut Tape (CT)
1727-PDTC123EM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC123EM,315
Description
TRANS PREBIAS NPN 50V SOT883
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC123EM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-101, SOT-883
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SOT-883
Resistor - Emitter Base (R2)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC123JLP-7Diodes Incorporated2 33031-DDTC123JLP-7CT-ND12,72000 KčSimilar
DTC123EET1Gonsemi3 749488-DTC123EET1GCT-ND3,96000 KčSimilar
DTC123EM3T5Gonsemi7 900488-DTC123EM3T5GCT-ND5,42000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,00300 Kč30,03 Kč
1001,85820 Kč185,82 Kč
5001,35894 Kč679,47 Kč
1 0001,19690 Kč1 196,90 Kč
2 0001,06030 Kč2 120,60 Kč
5 0000,91184 Kč4 559,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77349 Kč7 734,90 Kč
20 0000,70044 Kč14 008,80 Kč
30 0000,66320 Kč19 896,00 Kč
50 0000,62308 Kč31 154,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč