DDTC114EUA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 749
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 828
Unit Price: 7,55928 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 96 854
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 379
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 204
Unit Price: 2,94000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 971
Unit Price: 5,46000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114EUA-7-F

DigiKey Part Number
DDTC114EUA-FDITR-ND - Tape & Reel (TR)
DDTC114EUA-FDICT-ND - Cut Tape (CT)
DDTC114EUA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC114EUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMUN5211T3Gonsemi0SMUN5211T3GOSCT-ND4,20000 KčDirect
PDTC114EU,115Nexperia USA Inc.01727-5132-1-ND2,94000 KčUpgrade
PDTC114EU,135Nexperia USA Inc.7491727-8523-1-ND2,94000 KčUpgrade
BCR133WH6327XTSA1Infineon Technologies828BCR133WH6327XTSA1TR-ND7,55928 KčSimilar
DTC114GUAT106Rohm Semiconductor0DTC114GUAT106CT-ND4,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,83520 Kč183,52 Kč
5001,34178 Kč670,89 Kč
1 0001,18156 Kč1 181,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97718 Kč2 931,54 Kč
6 0000,87394 Kč5 243,64 Kč
9 0000,82128 Kč7 391,52 Kč
15 0000,76202 Kč11 430,30 Kč
21 0000,72690 Kč15 264,90 Kč
30 0000,69275 Kč20 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč