Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5214T1G

DigiKey Part Number
MUN5214T1GOSTR-ND - Tape & Reel (TR)
MUN5214T1GOSCT-ND - Cut Tape (CT)
MUN5214T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5214T1G
Description
TRANS PREBIAS NPN 50V SC70-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5214T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC114TU,115Nexperia USA Inc.2 0291727-5133-1-ND3,57000 KčDirect
PDTC114YU,115Nexperia USA Inc.2541727-6275-1-ND2,94000 KčDirect
DDTC114GE-7-FDiodes Incorporated12 000DDTC114GE-FDICT-ND1,19325 KčSimilar
DDTC114TUA-7-FDiodes Incorporated10 991DDTC114TUA-FDICT-ND4,83000 KčSimilar
DDTC114YUA-7-FDiodes Incorporated1 895DDTC114YUA-FDICT-ND4,83000 KčSimilar
In-Stock: 2 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,12100 Kč21,21 Kč
1001,31240 Kč131,24 Kč
5000,95078 Kč475,39 Kč
1 0000,83362 Kč833,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64520 Kč1 935,60 Kč
6 0000,57370 Kč3 442,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč