
DDTC114YUA-7-F | |
|---|---|
DigiKey Part Number | DDTC114YUA-FDITR-ND - Tape & Reel (TR) DDTC114YUA-FDICT-ND - Cut Tape (CT) DDTC114YUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114YUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114YUAT106 | Rohm Semiconductor | 14 | DTC114YUAT106CT-ND | 4,62000 Kč | Direct |
| MUN5214T1G | onsemi | 2 379 | MUN5214T1GOSCT-ND | 3,57000 Kč | Similar |
| MUN5215T1G | onsemi | 1 709 | MUN5215T1GOSCT-ND | 3,57000 Kč | Similar |
| PDTC114EU,135 | Nexperia USA Inc. | 1 323 | 1727-8523-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83520 Kč | 183,52 Kč |
| 500 | 1,34178 Kč | 670,89 Kč |
| 1 000 | 1,18156 Kč | 1 181,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97718 Kč | 2 931,54 Kč |
| 6 000 | 0,87394 Kč | 5 243,64 Kč |
| 9 000 | 0,82128 Kč | 7 391,52 Kč |
| 15 000 | 0,76202 Kč | 11 430,30 Kč |
| 21 000 | 0,72690 Kč | 15 264,90 Kč |
| 30 000 | 0,69275 Kč | 20 782,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

