
DCX114EU-7-F | |
|---|---|
DigiKey Part Number | DCX114EU-FDITR-ND - Tape & Reel (TR) DCX114EU-FDICT-ND - Cut Tape (CT) DCX114EU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX114EU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMD3NTR | Rohm Semiconductor | 175 429 | UMD3NCT-ND | 9,38000 Kč | Direct |
| BCR10PNH6327XTSA1 | Infineon Technologies | 29 | BCR10PNH6327XTSA1CT-ND | 9,80000 Kč | Upgrade |
| PUMD3,165 | Nexperia USA Inc. | 28 961 | 1727-1984-1-ND | 5,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,02920 Kč | 202,92 Kč |
| 500 | 1,48824 Kč | 744,12 Kč |
| 1 000 | 1,31244 Kč | 1 312,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08852 Kč | 3 265,56 Kč |
| 6 000 | 0,97541 Kč | 5 852,46 Kč |
| 9 000 | 0,91769 Kč | 8 259,21 Kč |
| 15 000 | 0,85277 Kč | 12 791,55 Kč |
| 21 000 | 0,81430 Kč | 17 100,30 Kč |
| 30 000 | 0,77688 Kč | 23 306,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |










