
BCR10PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR10PNH6327XTSA1TR-ND - Tape & Reel (TR) BCR10PNH6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCR10PNH6327XTSA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCR10PNH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 130MHz |
Part Status Last Time Buy | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5311DW1T2G | onsemi | 812 | MUN5311DW1T2GOSCT-ND | 5,42000 Kč | Direct |
| PBLS4003Y,115 | Nexperia USA Inc. | 302 | 1727-5699-1-ND | 10,22000 Kč | Direct |
| PUMD3,125 | Nexperia USA Inc. | 884 | 1727-PUMD3,125CT-ND | 5,21000 Kč | Direct |
| PUMD3,135 | Nexperia USA Inc. | 6 815 | 1727-PUMD3,135CT-ND | 5,21000 Kč | Direct |
| PUMD3,165 | Nexperia USA Inc. | 28 961 | 1727-1984-1-ND | 5,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,64336 Kč | 29 580,48 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

