Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5311DW1T2G

DigiKey Part Number
MUN5311DW1T2GOSTR-ND - Tape & Reel (TR)
MUN5311DW1T2GOSCT-ND - Cut Tape (CT)
MUN5311DW1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5311DW1T2G
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5311DW1T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 812
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,10800 Kč31,08 Kč
1001,93390 Kč193,39 Kč
5001,41820 Kč709,10 Kč
1 0001,25106 Kč1 251,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
9 0000,87485 Kč7 873,65 Kč
15 0000,81300 Kč12 195,00 Kč
21 0000,77634 Kč16 303,14 Kč
30 0000,74070 Kč22 221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč