Parametric Equivalent
Parametric Equivalent
Similar

DCX114EUQ-13-F | |
|---|---|
DigiKey Part Number | 31-DCX114EUQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX114EUQ-13-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA (ICBO) |
Series | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) | Power - Max 200mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX114EUQ-13R-F | Diodes Incorporated | 0 | 31-DCX114EUQ-13R-FTR-ND | 1,18791 Kč | Parametric Equivalent |
| DCX114EUQ-7-F | Diodes Incorporated | 5 880 | 31-DCX114EUQ-7-FCT-ND | 7,72000 Kč | Parametric Equivalent |
| RN1962TE85LF | Toshiba Semiconductor and Storage | 0 | RN1962TE85LFTR-ND | 0,00000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18791 Kč | 11 879,10 Kč |
| 20 000 | 1,08390 Kč | 21 678,00 Kč |
| 30 000 | 1,05988 Kč | 31 796,40 Kč |
| Unit Price without VAT: | 1,18791 Kč |
|---|---|
| Unit Price with VAT: | 1,43737 Kč |



