Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114EUQ-7-F

DigiKey Part Number
31-DCX114EUQ-7-FTR-ND - Tape & Reel (TR)
31-DCX114EUQ-7-FCT-ND - Cut Tape (CT)
31-DCX114EUQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX114EUQ-7-F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA (ICBO)
Series
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SOT-363
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCX114EUQ-13-FDiodes Incorporated031-DCX114EUQ-13-FTR-ND1,18791 KčParametric Equivalent
PUMH11FNexperia USA Inc.5 8001727-PUMH11FCT-ND4,17000 KčSimilar
In-Stock: 5 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,69200 Kč46,92 Kč
1002,94270 Kč294,27 Kč
5002,18066 Kč1 090,33 Kč
1 0001,93414 Kč1 934,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62006 Kč4 860,18 Kč
6 0001,46155 Kč8 769,30 Kč
9 0001,38075 Kč12 426,75 Kč
15 0001,28990 Kč19 348,50 Kč
21 0001,23607 Kč25 957,47 Kč
30 0001,18374 Kč35 512,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč