PUMH11F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 30 163
Unit Price: 4,84000 Kč
Datasheet

Direct


onsemi
In Stock: 21 998
Unit Price: 5,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 156 551
Unit Price: 5,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 590
Unit Price: 5,89000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 102
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 484
Unit Price: 9,89000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMH11F

DigiKey Part Number
1727-PUMH11FTR-ND - Tape & Reel (TR)
1727-PUMH11FCT-ND - Cut Tape (CT)
1727-PUMH11FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMH11F
Description
TRANS PREBIAS 2NPN 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMH11F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,48400 Kč24,84 Kč
1001,53670 Kč153,67 Kč
5001,12028 Kč560,14 Kč
1 0000,98514 Kč985,14 Kč
2 0000,87063 Kč1 741,26 Kč
5 0000,74643 Kč3 732,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66945 Kč6 694,50 Kč
20 0000,60460 Kč12 092,00 Kč
30 0000,57154 Kč17 146,20 Kč
50 0000,53435 Kč26 717,50 Kč
70 0000,51232 Kč35 862,40 Kč
100 0000,49091 Kč49 091,00 Kč
250 0000,44391 Kč110 977,50 Kč
500 0000,42100 Kč210 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč