RN1962TE85LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1 658
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 100
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 119 056
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 10 474
Unit Price: 6,09000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 500mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1962TE85LF

DigiKey Part Number
RN1962TE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1962TE85LF
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 500mW Surface Mount US6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes