Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114EU-7-F

DigiKey Part Number
DCX114EU-FDITR-ND - Tape & Reel (TR)
DCX114EU-FDICT-ND - Cut Tape (CT)
DCX114EU-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX114EU-7-F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SOT-363
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMD3NTRRohm Semiconductor175 429UMD3NCT-ND0,39000 KčDirect
BCR10PNH6327XTSA1Infineon Technologies29BCR10PNH6327XTSA1CT-ND0,40000 KčUpgrade
PUMD3,165Nexperia USA Inc.28 9611727-1984-1-ND0,21000 KčUpgrade
In-Stock: 118 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,27400 Kč32,74 Kč
1002,02920 Kč202,92 Kč
5001,48824 Kč744,12 Kč
1 0001,31244 Kč1 312,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08852 Kč3 265,56 Kč
6 0000,97541 Kč5 852,46 Kč
9 0000,91769 Kč8 259,21 Kč
15 0000,85277 Kč12 791,55 Kč
21 0000,81430 Kč17 100,30 Kč
30 0000,77688 Kč23 306,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč