Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMUN5211T3G | |
|---|---|
DigiKey Part Number | SMUN5211T3GOSTR-ND - Tape & Reel (TR) SMUN5211T3GOSCT-ND - Cut Tape (CT) SMUN5211T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5211T3G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5211T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 202 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EU,115 | Nexperia USA Inc. | 0 | 1727-5132-1-ND | 2,94000 Kč | Direct |
| PDTC114EU,135 | Nexperia USA Inc. | 749 | 1727-8523-1-ND | 2,94000 Kč | Upgrade |
| BCR 133 B6327 | Infineon Technologies | 0 | BCR133B6327-ND | 0,49040 Kč | Similar |
| BCR133E6327HTSA1 | Infineon Technologies | 0 | BCR133E6327HTSA1CT-ND | 7,98000 Kč | Similar |
| BCR133E6433HTMA1 | Infineon Technologies | 0 | BCR133E6433HTMA1TR-ND | 1,17168 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17378 Kč | 586,89 Kč |
| 1 000 | 1,03163 Kč | 1 031,63 Kč |
| 2 000 | 0,91184 Kč | 1 823,68 Kč |
| 5 000 | 0,78155 Kč | 3 907,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66116 Kč | 6 611,60 Kč |
| 20 000 | 0,59700 Kč | 11 940,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






