Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR133WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR133WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR133WH6327XTSA1 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BCR133WH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 130 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EU,115 | Nexperia USA Inc. | 0 | 1727-5132-1-ND | 0,12000 Kč | Direct |
| PDTC114EU,135 | Nexperia USA Inc. | 1 323 | 1727-8523-1-ND | 0,12000 Kč | Direct |
| SMUN5211T1G | onsemi | 1 274 | SMUN5211T1GOSCT-ND | 0,17000 Kč | Direct |
| DDTC113TUA-7-F | Diodes Incorporated | 2 970 | 31-DDTC113TUA-7-FCT-ND | 0,20000 Kč | Similar |
| DDTC114EUA-7-F | Diodes Incorporated | 0 | DDTC114EUA-FDICT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 1,14325 Kč | 41 157,00 Kč |
| Unit Price without VAT: | 1,14325 Kč |
|---|---|
| Unit Price with VAT: | 1,38333 Kč |





