
DDTC115EUA-7 | |
|---|---|
DigiKey Part Number | 31-DDTC115EUA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC115EUA-7 |
Description | TRANS PREBIAS NPN 200MW SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Discontinued at DigiKey | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 100 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 100 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMUN5236T1G | onsemi | 101 590 | 488-NSVMUN5236T1GCT-ND | 3,99000 Kč | Direct |
| BCR133WH6327XTSA1 | Infineon Technologies | 828 | BCR133WH6327XTSA1TR-ND | 7,55928 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00378 Kč | 11,34 Kč |
| 6 000 | 0,00329 Kč | 19,74 Kč |
| 9 000 | 0,00303 Kč | 27,27 Kč |
| 15 000 | 0,00272 Kč | 40,80 Kč |
| 21 000 | 0,00253 Kč | 53,13 Kč |
| 30 000 | 0,00234 Kč | 70,20 Kč |
| 75 000 | 0,00192 Kč | 144,00 Kč |
| 150 000 | 0,00166 Kč | 249,00 Kč |
| 300 000 | 0,00143 Kč | 429,00 Kč |
| Unit Price without VAT: | 0,00378 Kč |
|---|---|
| Unit Price with VAT: | 0,00457 Kč |

